
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 732-1806-1-ND | 2,657 | 1 | Cut Tape | ||||||||
| Farnell | 744762068A | 0 | 1 | Cut Tape | 6h | |||||||
| Easev | 744762068A | 5,921 | >1wk | |||||||||
| Fmall Co., Limited | 744762068A | 14,980 | 23h | |||||||||
| UnikeyIC | 744762068A | 2,715 | 2K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Wurth Elektronik 744762068A.
Download Wurth Elektronik 744762068A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wurth Elektronik 744762068A provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:
Download datasheets and manufacturer documentation for Wurth Elektronik 744762068A.