What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN6N7J80D

General Purpose Inductor, 0.0067uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN6N7J80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

CAD Models

Download Murata LQW15AN6N7J80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0071uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.0068uH 5% 100MHz 30Q-Factor Ceramic 1A 0.07Ohm DCR 1206 T/R
Ind High Current Wirewound 6.8nH 5% 250MHz 25Q-Factor Ceramic 1.4A 0402 T/R
Inductor RF Wirewound 0.0072uH 5% 250MHz 35Q-Factor Ceramic 1.4A 0.052Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN6N7J80D provided by its distributors.

General Purpose Inductor, 0.0067uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 6.7nH 5% 0402 Paper T/R
Fixed Inductors 0402 6.6nH 1280mA +/-5%
INDUCTOR, 6.7NH, 7GHZ, 1.28A, 0402;
FIXED IND 6.7NH 1.28A 0.078OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH