Wurth Elektronik 7447480331

Power Choke Unshielded Wirewound 330uH 10% 100KHz Ferrite 1.4A 0.33Ohm DCR RDL Tray
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447480331.

Farnell

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-2.56%

CAD Models

Download Wurth Elektronik 7447480331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 1.8A 0.26Ohm DCR RDL Box
Ind Power 330uH 10% 1KHz 15Q-Factor Ferrite 1.6A Radial Bulk
API Delevan4590R-334K
Inductor High Current Filter Unshielded Bobbin Core 330uH 10% 1KHz Ferrite 1.61A 257mOhm DCR AXL Bulk
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 1.51A 0.212Ohm DCR AXL Bag
Ind High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.3A RDL
Ind High Current Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.6A AXL

Descriptions

Descriptions of Wurth Elektronik 7447480331 provided by its distributors.

Power Choke Unshielded Wirewound 330uH 10% 100KHz Ferrite 1.4A 0.33Ohm DCR RDL Tray
WE-TI Radial Leaded Wire Wound Inductor
FIXED IND 330UH 1.4A 330 MOHM TH
WE-TI Radial Vertical Cylinder (Open) 0.413Dia 10.50mm 330muH
Radial Inductor 330uH, 10%, 1.4A, 330mOhm
1KHz 2.2MHz 1.6A 1.4A 330¦ÌH 330m¦¸ ¡À10% , 10.5mm*14.5mm
Inductor, Power, 330Uh, 10%, 10.5X10.5Mm; Product Range:We-Ti Series; Inductance:330Μh; Inductor Construction:Unshielded; Rms Current (Irms):1.4A; Saturation Current (Isat):1.6A; Dc Resistance Max:0.33Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Würth Elektronik 7447480331

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)