Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5900-331-RC

Ind High Current Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.6A AXL
$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-331-RC.

HQonline

Datasheet2 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-25.67%

CAD Models

Download Bourns 5900-331-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 330uH 10% 1KHz Ferrite 1.51A 0.212Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 330uH 10% 10KHz Ferrite 1.62A 0.394Ohm DCR RDL
Wurth Elektronik7447480331
Power Choke Unshielded Wirewound 330uH 10% 100KHz Ferrite 1.4A 0.33Ohm DCR RDL Tray
Ind Power 330uH 10% 1KHz Ferrite 1.3A Radial Bulk
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 0.52Ohm DCR T/R

Descriptions

Descriptions of Bourns 5900-331-RC provided by its distributors.

Ind High Current Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.6A AXL
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
1KHz 1.4A 1.2A 330μH 285mΩ ±10% Plugins,D11.5XL22.9MM Through hole mounting 22.86mm(Length)
FIXED IND 330UH 1.2A 285 MOHM TH
CHOKE,AXIAL HIGH CURRENT; 330UH; +/-10%; 0.212 OHM MAX DCR; 2500VRMS
5900 Axial 0.453Diax0.900L 11.51mmx22.86mm 330muH
CHOKE, 330UH, +10%, AXIAL; Product Range:5900 Series; Inductance:330µH; DC Current Rating:1.6A; DC Resistance Max:0.212ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5mm x 22.86mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5900-331-RC.
  • 5900-331RC