Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1110-331K-RC

Ind High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.3A RDL
$ 4.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1110-331K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-0.35%

CAD Models

Download Bourns 1110-331K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Wurth Elektronik7447480331
Power Choke Unshielded Wirewound 330uH 10% 100KHz Ferrite 1.4A 0.33Ohm DCR RDL Tray
Ind Power 330uH 10% 1KHz 15Q-Factor Ferrite 1.6A Radial Bulk
API Delevan4590R-334K
Inductor High Current Filter Unshielded Bobbin Core 330uH 10% 1KHz Ferrite 1.61A 257mOhm DCR AXL Bulk
Ind Power 330uH 10% 1KHz Ferrite 1.3A Radial Bulk
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 1.51A 0.212Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 1110-331K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.3A RDL
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
FIXED IND 330UH 1.3A 336 MOHM TH
1KHz 1.3A 330μH 336mΩ ±10% vertical mounting,Through hole mounting 16.76mm(Length)*21.34mm(height)
IND0.47X.66X.84IN,330UH10%1.3A, NON-SHDTH, BULK, BAG PACKAGING
1110 Radial Vertical Cylinder 0.660Dia 16.76mm 330muH
1.3A 330uH ±10% Plugin,D=16.8mm Power Inductors ROHS
High Current Choke, 330Uh, 1.3A 10%; Rango De Producto:Serie 1110; Inductancia:330Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.336Ohm; Corriente Rms (Irms):1.3A; Corriente De Saturación (Isat):1.3A; Inductor, Tipo:Choke |Bourns Jw Miller 1110-331K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.