Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIUR-15-331K

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIUR-15-331K.

Inventory History

3 month trend:
+228%

CAD Models

Download Abracon AIUR-15-331K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Wurth Elektronik7447480331
Power Choke Unshielded Wirewound 330uH 10% 100KHz Ferrite 1.4A 0.33Ohm DCR RDL Tray
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 1.51A 0.212Ohm DCR AXL Bag
Ind High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.3A RDL
Ind Power 330uH 10% 1KHz Ferrite 1.3A Radial Bulk
Ind Power 330uH 10% 1KHz 15Q-Factor Ferrite 1.6A Radial Bulk
API Delevan4590R-334K
Inductor High Current Filter Unshielded Bobbin Core 330uH 10% 1KHz Ferrite 1.61A 257mOhm DCR AXL Bulk

Descriptions

Descriptions of Abracon AIUR-15-331K provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 330UH 1.8A 260 MOHM TH
UNSHIELDED DRUM CORE INDUCTOR, 330UH, 10%, 0.260OHM, 1.8A, 2
Power Inductor 330uH 1.8A 260mΩ, AIUR-15 , RoHS
Abracon SCT
AIUR-15 Radial Vertical Cylinder (Open) 0.709Dia 18.00mm 330muH
1KHz 1.8A 330μH 260mΩ ±10% Plugins,D18XL20MM vertical mounting,Through hole mounting 18mm(Length)*20mm(height)

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIUR15331K