Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB9012-1R0ML

Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-1R0ML.

IHS

Datasheet3 pages7 years ago

JRH Electronics

Master Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.80%

CAD Models

Download Bourns RLB9012-1R0ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 1uH 20% 1KHz 55Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
Ind RF Choke Bobbin Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 10A RDL
Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 200KHz 11A 0.01Ohm DCR T/R
FIXED IND 1UH 11A 10 MOHM SMD / 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.4A 0.011Ohm DCR 2726 T/R

Descriptions

Descriptions of Bourns RLB9012-1R0ML provided by its distributors.

Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core
Power inductor (lead type) 1.0uH 20% 10A
1KHz 150MHz 10A 20@7.96MHz 1μH 13mΩ ±20% vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
10A 1uH ±20% Plugin,D=9mm Power Inductors ROHS
INDUCTOR HI CURRENT RADIAL 1UH
IND9X12.2MM,1UH20%10A, NON-SHDTH
Inductor, 1Uh, Radial Leaded; Product Range:Rlb9012 Series; Inductance:1Μh; Inductor Construction:Unshielded; Rms Current (Irms):10A; Saturation Current (Isat):-; Dc Resistance Max:0.013Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. RLB9012-1R0ML.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB9012-1R0ML.