Wurth Elektronik 7445920

ROHS3Compliant Wirewound Active Ferrite Fixed Inductor -40C~125C 5.5MHz 207mOhm Max 100muH
$ 2.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7445920.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages10 years ago
Datasheet3 pages22 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-55.20%

CAD Models

Download Wurth Elektronik 7445920 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.037
$ 1.388
$ 1.388
Stock
42,746
4,182
4,182
Authorized Distributors
5
6
6
Inductance
100 µH
100 µH
100 µH
Tolerance
-
20 %
20 %
Current Rating
1.7 A
1.7 A
1.7 A
Shielding
-
Shielded
Shielded
DC Resistance (DCR)
151 mΩ
207 mΩ
207 mΩ
Q Factor
-
7
7
Test Frequency
-
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 0.207Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR T/R
Ind Power Shielded Wirewound 100uH 20% 100KHz 26Q-Factor Ferrite 1.7A T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.1A 240mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 150mOhm DCR Blister T/R

Descriptions

Descriptions of Wurth Elektronik 7445920 provided by its distributors.

ROHS3Compliant Wirewound Active Ferrite Fixed Inductor -40C~125C 5.5MHz 207mOhm Max 100muH
WE-PD3 SMT Shielded Power Inductor
FIXED IND 100UH 1.7A 0.207OHM SM
20% 207m¦¸ 1.7A 100¦ÌH SMD,18.5X15.2MM 18.54mm*7.62mm
Wurth Elektronik 7445920 巻線チップインダクタ
Choke, Smd, 100Uh; Inductance:100Μh; Rms Current (Irms):1.7A; Inductor Construction:Shielded; Saturation Current (Isat):2.4A; Product Range:We-Pd3 Series; Inductor Case/Package:-; Dc Resistance Max:0.207Ohm; Product Length:18.54Mm Rohs Compliant: Yes |Würth Elektronik 7445920

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)