Wurth Elektronik 74458002

Fixed Ind 2.2UH 7.1A 14 Mohm SMD
$ 1.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74458002.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74458002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.704
$ 1.61
Stock
16,125
5,110
Authorized Distributors
2
5
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
7.1 A
7.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 mΩ
14 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Wirewound 2.2uH 20% 100KHz 7.1A T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
Ind Power Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A T/R
INDUCTOR, FIXED, MOLDING TYPE POWER, 2.2UH, 8A, 18.5 MOHM, SMD, 7.1X6.60X2.8MM
FIXED IND 2.2UH 8A 20 MOHM SMD / 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Inductor Power Unshielded Wirewound 2.2uH 20% 1KHz 51Q-Factor Ferrite 6.1A 0.012Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74458002 provided by its distributors.

FIXED IND 2.2UH 7.1A 14 MOHM SMD
CHOKE, 2.2UH, SMD; Inductance: 2.2µH; RMS Current (Irms): 7.1A; Inductor Construction: Unshielded; Saturation Current (Isat): 20.3A; Product Range: -; Power Inductor Case: 18.54mm x 15.24mm x 7.11mm; DC Resistance Max: 0.014ohm
CHOKE, SMD, 2.2UH; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.014ohm; DC Current Rating:7.1A; Self Resonant Frequency:45MHz; Inductor Case Style:X; No. of Pins:2; Core Material:Ferrite; SVHC:No SVHC (18-Jun-2012); DC Current Max:7.1A; Inductor Type:Power; Package / Case:X; Resistance:8mohm; Resonant Frequency:45MHz; Series:WE-PD4

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)