Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1806-2R2ML

Ind Power Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1806-2R2ML.

IHS

Datasheet3 pages7 years ago

element14 APAC

Inventory History

3 month trend:
+49.87%

CAD Models

Download Bourns SDR1806-2R2ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.537
Stock
58,635
12,384
Authorized Distributors
6
5
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
9 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.8 mΩ
6.8 mΩ
Q Factor
22
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
INDUCTOR, FIXED, MOLDING TYPE POWER, 2.2UH, 8A, 18.5 MOHM, SMD, 7.1X6.60X2.8MM
FIXED IND 2.2UH 8A 20 MOHM SMD / 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Carbonyl Powder 10A 0.012Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A
Ind Power Wirewound 2.2uH 20% 100KHz 6.1A T/R

Descriptions

Descriptions of Bourns SDR1806-2R2ML provided by its distributors.

Ind Power Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
Inductor; Core Material:Ferrite; DC Current Rating:10A; DC Resistance Max:4ohm; Inductance:2.2µH; Inductance Tolerance:±20%; Inductor Type:Power; Package/Case:1806; Q Factor:21; Self Resonant Frequency:100MHz; Series:SDR1806 ;RoHS Compliant: Yes
INDUCTOR, 2.2UH, 20%, 9A, SMD; Product Range:BOURNS - SDR1806 Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:6800µohm; RMS Current (Irms):9A; Saturation Current (Isat):22A; Case Dimensions:18.3mm x 14mm x 6.6mm; SVHC:No SVHC (20-Jun-2013); No. of Pins:2; Q Factor:22; Q Test Frequency:7.96MHz; Self Resonant Frequency Min:55MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1806-2R2ML.