Wurth Elektronik 74457033

Power Inductor, 3.3Uh, Unshielded, 9A Rohs Compliant: Yes |Würth Elektronik 74457033
$ 1.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74457033.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Inventory History

3 month trend:
-3.31%

CAD Models

Download Wurth Elektronik 74457033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.708
$ 0.638
$ 0.638
Stock
38,436
3,920
3,920
Authorized Distributors
4
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
20 %
20 %
20 %
Current Rating
9 A
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
8 mΩ
7.8 mΩ
7.8 mΩ
Q Factor
-
38
38
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 22Q-Factor Ferrite 7.6A 0.0098Ohm DCR T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 26Q-Factor Ferrite 7.5A 0.0087Ohm DCR T/R
Inductor Power Wirewound 3.3uH 20% 100KHz 38Q-Factor Ferrite 9A 7.8mOhm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4241
Inductor Power Molded Wirewound 3.3uH 20% 100KHz 6.5A 0.028Ohm DCR T/R
Inductor Power Molded Wirewound 3.3uH 20% Alloy Sponge Powder 6A 0.03Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74457033 provided by its distributors.

Power Inductor, 3.3Uh, Unshielded, 9A Rohs Compliant: Yes |Würth Elektronik 74457033
FIXED IND 3.3UH 9A 9 MOHM SMD
WE-PD4 SMT Power Inductor
100KHz 39MHz 17A 9A 3.3¦ÌH 9m¦¸ ¡À20% , 22mm*15mm*7.8mm
电感, 3.3UH, 非屏蔽, 9A;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)