
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-9519-1-ND | 29 | 1 | Cut Tape | ||||||||
| Avnet | VLM10555T-3R3M7R2-2 | 0 | 500 | 6d | ||||||||
| Win Source | WS-VLM10555T-3R3M7R2-2 | 1,500 | 12 | 18h | ||||||||
| Worldway Electronics | VLM10555T-3R3M7R2-2 | 17,721 | 7 | Tape & Reel | 17h | |||||||
| UnikeyIC | VLM10555T-3R3M7R2-2 | 29 | 5 | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for TDK VLM10555T-3R3M7R2-2.
Download TDK VLM10555T-3R3M7R2-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK VLM10555T-3R3M7R2-2 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK VLM10555T-3R3M7R2-2.