What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR1307-3R3ML

Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 26Q-Factor Ferrite 7.5A 0.0087Ohm DCR T/R

$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-3R3ML.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-26.17%

CAD Models

Download Bourns SDR1307-3R3ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.552
Stock
38,155
39,953
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
7.5 A
7.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8.7 mΩ
8.7 mΩ
Q Factor
26
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 22Q-Factor Ferrite 7.6A 0.0098Ohm DCR T/R
Inductor Power Wirewound 3.3uH 20% 100KHz 38Q-Factor Ferrite 9A 7.8mOhm DCR T/R
Ind Power Bobbin Core 3.3uH 20% 100KHz 22Q-Factor Ferrite 7.6A T/R
Inductor Power Molded Wirewound 3.3uH 20% Alloy Sponge Powder 6A 0.03Ohm DCR T/R
Inductor Power Molded Wirewound 3.3uH 20% 6.5A 0.036Ohm DCR 2220 T/R
Inductor Power Molded Wirewound 3.3uH 20% 100KHz 6.5A 0.028Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1307-3R3ML provided by its distributors.

Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 26Q-Factor Ferrite 7.5A 0.0087Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
INDUCTOR, 3.3UH, 20%, 7.5A, SMD; Inductance: 3.3µH; RMS Current (Irms): 7.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 15A; Product Range: SDR1307 Series; Power Inductor Case: 13mm x 13mm x 7mm; DC Resista
INDUCTOR, 3.3UH, 20%, 7.5A, SMD; Product Range:BOURNS - SDR1307 Series; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:8.7ohm; Q Factor:26; DC Current Rating:7.5A; Self Resonant Frequency Min:38MHz; Q Test Frequency:7.96MHz; Inductor Case Style:SMD; Core Material:Ferrite DR; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-3R3ML.