Wurth Elektronik 744383360047

Fixed Ind 470NH 4.8A 22 Mohm SMD
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744383360047.

Wurth Elektronik

Datasheet8 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.45%

CAD Models

Download Wurth Elektronik 744383360047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 470nH 20% 100KHz Carbonyl Powder 6A T/R
Murata Power SolutionsFDSD0412-H-R47M=P3
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6A 0.023Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.5A 0.0244Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.6A 0.0253Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.4A 0.0231Ohm DCR T/R
Wurth Elektronik744373210047
FIXED IND 470NH 5.9A 0.02OHM SMD

Descriptions

Descriptions of Wurth Elektronik 744383360047 provided by its distributors.

FIXED IND 470NH 4.8A 22 MOHM SMD
INDUCTOR, 470NH, 30%, SMD, SHIELDED; Inductance: 470nH; RMS Current (Irms): 4.8A; Inductor Construction: Shielded; Saturation Current (Isat): 8A; Product Range: WE-MAPI Series; Power Inductor Case: 3mm x 3mm x 2mm; DC Resistance Max: 0.022ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019)
Inductance nH = 470 / Tolerance = ±30 % / Core = Iron Powder / Maximum DC Resistance mOhm = 22 / Rated Current A = 4.8 / Self-Resonant Frequency MHz = 99 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 3020 / Series = WE-MAPI / Length mm = 3 / Width mm = 3 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)