TDK SPM4015T-R47M

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.5A 0.0244Ohm DCR T/R
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4015T-R47M.

Newark

Datasheet9 pages13 years ago

TDK

Inventory History

3 month trend:
+40.00%

CAD Models

Download TDK SPM4015T-R47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-02
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Murata Power SolutionsFDSD0412-H-R47M=P3
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6A 0.023Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 470nH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.7A 0.0176Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.6A 0.0253Ohm DCR T/R

Descriptions

Descriptions of TDK SPM4015T-R47M provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.5A 0.0244Ohm DCR T/R
Power Inductor (SMD), 470 nH, ± 20%, 5.5 A, Shielded, 12 A, 4.4mm x 4.1mm x 1.5mm
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1716
SMD POWER IND, 470NH, 20%, 5.5A/SHIELDED; Inductance:470nH; RMS Current (Irms):5.5A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:SPM Series; Inductor Case / Package:-; DC Resistance Max:0.0244ohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos