TDK SPM4012T-R47M

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.6A 0.0253Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4012T-R47M.

IHS

Datasheet9 pages13 years ago

TDK

Newark

CAD Models

Download TDK SPM4012T-R47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Ind Power Shielded Wirewound 470nH 20% 100KHz Carbonyl Powder 6A T/R
Murata Power SolutionsFDSD0412-H-R47M=P3
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6A 0.023Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.1A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 6.5A 20mOhm DCR T/R

Descriptions

Descriptions of TDK SPM4012T-R47M provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.6A 0.0253Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, Ferrite-Core, SMD, 1716
Surface Mount Power Inductor, Spm Series, 470 Nh, 20%, Shielded, 0.025 Ohm, 5.6 A Rohs Compliant: Yes |Tdk SPM4012T-R47M
INDUCTOR, SHLD, 0.47UH, 20%, 5.6A, SMD; Inductance: 470nH; RMS Current (Irms): 5.6A; Inductor Construction: Shielded; Saturation Current (Isat): 8A; Product Range: SPM Series; Power Inductor Case: 4.4mm x 4.1mm x 1.2mm; DC Res

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos