Murata Power Solutions FDSD0412-H-R47M=P3

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6A 0.023Ohm DCR 1515 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions FDSD0412-H-R47M=P3.

IHS

Datasheet1 page10 years ago

Newark

Ciiva

Arrow.cn

Geoflip

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.7A 0.0176Ohm DCR T/R
5.4Mm X 5.1Mm, -40 To +125 Degc, 7A, 0.47 H, 17.9M/Tape And Reel |Tdk SPM5015T-R47M
TAIYO YUDENMDMK4040TR47MF
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 4.6A 0.029Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.016Ohm DCR T/R

Descriptions

Descriptions of Murata Power Solutions FDSD0412-H-R47M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6A 0.023Ohm DCR 1515 T/R
Power Inductor (SMD), 470 nH, ± 20%, 6 A, Shielded, 6.5 A, 4mm x 4mm x 1.2mm
Ind Metal Alloy Shielded 470nH 20% 100KHz Powdered Iron 6A T/R
Fixed Inductors 0.47uH 23mOhms6.5A +/-20% 4.2x4.2x1.2mm
4.2 x 4.2mm 1.2mm thick 0.47 uH ±20% DRC (mohms) max 20 23 6.5A max
IND PWR SHIELDED W/W 470NH 20% 1515 SMD
Inductor, 0.47Uh, 7A, 20%, Shielded; Inductance:470Nh; Rms Current (Irms):7A; Inductor Construction:Shielded; Saturation Current (Isat):8.6A; Product Range:Fdsd0412 Series; Power Inductor Case:4.2Mm X 4.2Mm X 1.2Mm; Dc Resistance Rohs Compliant: Yes |Murata FDSD0412-H-R47M=P3
Toko FDSD0412-H-R47M=P3 线绕表面安装电感器
RS APAC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDSD0412-H-R47MP3