
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74438324010 | 3,050 | 1 | Cut Tape | ||||||||
| DigiKey | 732-5680-1-ND | 16,461 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | 74438324010 | 0 | 5 | Bulk | 23h | |||||||
| Farnell | 74438324010 | 2,050 | 5 | Cut Tape | 6h | |||||||
| element14 APAC | 74438324010 | 2,050 | 5 | Cut Tape | 20h |
Download datasheets and manufacturer documentation for Wurth Elektronik 74438324010.
Download Wurth Elektronik 74438324010 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Wurth Elektronik 74438324010 provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:
Download datasheets and manufacturer documentation for Wurth Elektronik 74438324010.