What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR6603-1R0ML

Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Ferrite 3A 0.04Ohm DCR T/R
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-1R0ML.

HQonline

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.76%

CAD Models

Download Bourns SRR6603-1R0ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 0.639
Stock
98,840
21,642
Authorized Distributors
6
5
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
3 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
30
10
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TAIYO YUDENMDMK4040T1R0MF
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
TAIYO YUDENMDMK4040T1R0MFV
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 Automotive T/R
Ind Chip Shielded Wirewound 1uH 20% 100KHz 35Q-Factor Ferrite 3A 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0451Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0369Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0422Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR6603-1R0ML provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Ferrite 3A 0.04Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Fixed Inductor Nonstandard 1µH ±20% 3A 40mΩ 250MHz 30@200kHz
INDUCTOR, 1UH, 20%, 3A, SMD; Inductance:1µH; RMS Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):1.4A; Product Range:SRR6603 Series; Power Inductor Case:6.6mm x 4.4mm x 3mm; DC Resistance Max

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6603-1R0ML.