Bourns SRP1265A-R56M

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 10Q-Factor Carbonyl Powder 37A 0.0012Ohm DCR Automotive T/R
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1265A-R56M.

IHS

Datasheet5 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+172%

CAD Models

Download Bourns SRP1265A-R56M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 560nH 20% 100KHz Carbonyl Powder 7.3A T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 20Q-Factor Carbonyl Powder 36A 0.0015Ohm DCR Automotive T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Iron-Core, SMD, 5050
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221
Wurth Elektronik744383240056
INDUCTORS, FIXED, WE-MAPI SMD 2512 0.56UH 3.3A 49MOHM
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2625

Descriptions

Descriptions of Bourns SRP1265A-R56M provided by its distributors.

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 10Q-Factor Carbonyl Powder 37A 0.0012Ohm DCR Automotive T/R
Inductor 560nH ±20% 1.2mΩ 10@100kHz 100kHz-65MHz 58A 37A 1265 TH/SMD 13.5mm × 12.5mm × 6.4mm
General Purpose Inductor, 0.56uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
INDUCTOR, 0.56UH, 20%, 37A, SHIELDED; Inductance: 560nH; RMS Current (Irms): 37A; Inductor Construction: Shielded; Saturation Current (Isat): 58A; Product Range: SRP1265A Series; Power Inductor Case: 13.5mm x 12.5mm x 6.2mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.