Bourns SRP7028A-R56M

Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028A-R56M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.01%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Molded Wirewound 0.56uH 20% 100KHz 16A 0.005Ohm DCR T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 15A 0.005Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 560nH 20% 100KHz Powdered Iron 18A 4.4mOhm DCR T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Ferrite Bead, 25MHz-170MHz, 100mA, 15Ω@25MHz, 560nH ±20%, 1.05Ω, 0603, SMD, 1.6mm × 800μm × 950μm
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Bourns SRP7028A-R56M provided by its distributors.

Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Avnet Japan
General Purpose Inductor, 0.56uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
FIXED IND 560NH 16.5A 5 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,0.56UH 20% SMT 7028
Inductor, SMD, 560nH, 16.5A, 70MHz, 5mOhm
100KHz 70MHz 25.5A 16.5A 15@100kHz 560nH 5mΩ ±20% 7028 standard mounting,SMD mount 7.3mm*6.6mm*3mm
16.5A 560nH ±20% 25.5A SMD,6.6x7.3mm Power Inductors ROHS
INDUCTOR, SHIELDED, 0.56UH, 20%, 16.5A;
SMD PWR IND, 560NH, 16.5A, SHIELDED;

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.