Wurth Elektronik 744373490056

Power Inductor/560Nh/Shielded/36.4A Rohs Compliant: Yes |Würth Elektronik 744373490056
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744373490056.

element14 APAC

Datasheet7 pages4 years ago

Upverter

Inventory History

3 month trend:
-0.30%

CAD Models

Download Wurth Elektronik 744373490056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 15A 0.005Ohm DCR T/R
ROHS3Compliant Wirewound Active WRAPAROUND Wirewound Inductor -40C~150C 80MHz 4.2mOhm Max 560nH
Wurth Elektronik744310055
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 520NH 14A 3.7 MOHM SMD
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2625
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2625

Descriptions

Descriptions of Wurth Elektronik 744373490056 provided by its distributors.

Power Inductor/560Nh/Shielded/36.4A Rohs Compliant: Yes |Würth Elektronik 744373490056
Inductor Power Molded/Shielded Wirewound 0.56uH 20% 100KHz Powdered Iron 13A 0.0042Ohm DCR T/R Automotive AEC-Q200
FIXED IND 560NH 13A 0.0042OHM SM
100KHz 85MHz 28A 13A 560nH 4.2m¦¸ ¡À20% , 7.3mm*6.6mm*5mm

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744373490056.