Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft XAL6030-561MEB

Ferrite Bead, SMD, 1MHz-61MHz, 29A, 560nH, 3.31mΩ ±20%, 6.76mm × 6.56mm × 6.56mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL6030-561MEB.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

CAD Models

Download Coilcraft XAL6030-561MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
Stock
2,643
155,758
Authorized Distributors
0
1
Inductance
560 nH
560 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.31 mΩ
3.31 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Inductor Power Shielded/Molded Wirewound 560nH 20% 100KHz Powdered Iron 18A 4.4mOhm DCR T/R
Ind Power Shielded Wirewound 560nH 20% 100KHz Carbonyl Powder 7.3A T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030

Descriptions

Descriptions of Coilcraft XAL6030-561MEB provided by its distributors.

Ferrite Bead, SMD, 1MHz-61MHz, 29A, 560nH, 3.31mΩ ±20%, 6.76mm × 6.56mm × 6.56mm
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2625
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 61MHz 3.31mOhm 560nH
INDUCTOR, SHIELD, 0.56uH, 20%, I=1

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc