Bourns SRP7030-R56FM

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 15A 0.005Ohm DCR T/R
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R56FM.

IHS

Datasheet5 pages8 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Bourns SRP7030-R56FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-31
LTD Date2019-04-30

Related Parts

Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Inductor Power Molded Wirewound 0.56uH 20% 100KHz 16A 0.005Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 560nH 20% 100KHz Powdered Iron 18A 4.4mOhm DCR T/R
General Purpose Inductor, 0.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded/Molded Wirewound 0.56uH 20% 1MHz Composite 22A 0.00331Ohm DCR Automotive T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Bourns SRP7030-R56FM provided by its distributors.

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 15A 0.005Ohm DCR T/R
FIXED IND 560NH 15A 5 MOHM SMD / Shielded Power Inductors
General Purpose Inductor, 0.56uH, 20%, 1 Element, Iron-Core, SMD, 2626
Inductor, Power, High Current, 0.56Uh; Inductance:560Nh; Rms Current (Irms):15A; Inductor Construction:Shielded; Saturation Current (Isat):17A; Product Range:-; Power Inductor Case:7.6Mm X 6.5Mm X 3.2Mm; Dc Resistance Max:0.005Ohm; Rohs Compliant: Yes |Bourns SRP7030-R56FM

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-R56FM.
  • SRP7030R56FM