Wurth Elektronik 744301047

WE-HCM SMT High Current Flat Wire Inductor
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744301047.

Newark

Datasheet7 pages4 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-62.00%

CAD Models

Download Wurth Elektronik 744301047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 41A 0.0012Ohm DCR T/R
Wurth Elektronik744309047
WE-HCM SMT High Current Flat Wire Inductor
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 32A 0.0018Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 744301047 provided by its distributors.

WE-HCM SMT High Current Flat Wire Inductor
100KHz 110MHz 35A 38A 470nH 320¦Ì¦¸ ¡À20% 1190 , 11.3mm*11mm*9.4mm
FIXED IND 470NH 38A 0.32MOHM SMD
FIXED IND 470NH 38A 0.00032OHM
WE-HCM Nonstandard 0.445Lx0.433W 11.30mmx11.00mm 470nH
Wurth Elektronik 744301047 贴片电感
RS APAC
INDUCTOR, 0.47UH, 20%, 11.8X11.5, POWER; Inductance: 470nH; RMS Current (Irms): 40A; Inductor Construction: Shielded; Saturation Current (Isat): 35A; Product Range: WE-HCM Series; Power Inductor Case: 11.3mm x 11mm x 8.9mm; DC Resistance Max: 320µohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 110MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)