Wurth Elektronik 7443550320

Fixed Ind 3.2UH 16A 5.3 Mohm SMD
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443550320.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.43%

CAD Models

Download Wurth Elektronik 7443550320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Wurth Elektronik7443330330
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 3.3 UH
Wurth Elektronik7443340330
Ind Power Choke Shielded 3.3uH 20% 100KHz Ferrite 14A T/R
Wurth Elektronik744325330
FIXED IND 3.3UH 12A 5.9 MOHM SMD / WE-HCI SMD Flat Wire High Current Inductor
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 12A 0.012Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7443550320 provided by its distributors.

FIXED IND 3.2UH 16A 5.3 MOHM SMD
WE-HCI SMT Flat Wire High Current Inductor
INDUCTORS, FIXED, WE-HCI FLAT 1350 3.2UH 16A 5.3MOHM
100KHz 34MHz 15A 16A 3.2¦ÌH 5.3m¦¸ ¡À20% 1350 , 13mm*12.8mm*5mm
WE-HCI Nonstandard 0.512Lx0.504W 13.00mmx12.80mm 3.2muH
POWER INDUCTOR, 3.2UH, SHIELDED, 15A;
Wurth Elektronik 7443550320 线绕表面安装电感器
RS APAC
Power Inductor, 3.2Uh, 16A, 20%; Inductance:3.2Μh; Rms Current (Irms):16A; Inductor Construction:Shielded; Saturation Current (Isat):15A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:5300Μohm Rohs Compliant: Yes |Würth Elektronik 7443550320

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)