What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7443330330

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Ferrite 14A 0.00715Ohm DCR T/R
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443330330.

Wurth Elektronik

Datasheet6 pages11 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-0.25%

CAD Models

Download Wurth Elektronik 7443330330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Wurth Elektronik7443340330
Ind Power Choke Shielded 3.3uH 20% 100KHz Ferrite 14A T/R
Wurth Elektronik744325330
FIXED IND 3.3UH 12A 5.9 MOHM SMD / WE-HCI SMD Flat Wire High Current Inductor
Wurth Elektronik7443550320
FIXED IND 3.2UH 16A 5.3 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 7443330330 provided by its distributors.

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Ferrite 14A 0.00715Ohm DCR T/R
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 3.3 UH
WE-HCC SMT High Current Inductor (Ferrite)
Inductor, Shielded, 3.3Uh, 15.5A, Smd; Inductance:3.3Μh; Rms Current (Irms):14A; Inductor Construction:Shielded; Saturation Current (Isat):15.5A; Product Range:We-Hcc Series; Inductor Case/Package:-; Dc Resistance Max:0.0054Ohm Rohs Compliant: Yes |Würth Elektronik 7443330330

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)