What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7443340330

Ind Power Choke Shielded 3.3uH 20% 100KHz Ferrite 14A T/R
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443340330.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.38%

CAD Models

Download Wurth Elektronik 7443340330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Wurth Elektronik7443330330
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Ferrite 14A 0.00715Ohm DCR T/R
Wurth Elektronik744313330
FIXED IND 3.3UH 12A 8.1 MOHM SMD
Wurth Elektronik7443310330
POWER-CHOKE WE-HCC 1210 (Iron Powder) | FIXED IND 3.3UH 13A 6 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 7443340330 provided by its distributors.

Ind Power Choke Shielded 3.3uH 20% 100KHz Ferrite 14A T/R
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 3.3 UH
WE-HCC SMT High Current Inductor (Ferrite)
Inductor, Shielded, 3.3Uh, 8.5A, Smd; Inductance:3.3Μh; Rms Current (Irms):14A; Inductor Construction:Shielded; Saturation Current (Isat):8.5A; Product Range:We-Hcc Series; Inductor Case/Package:-; Dc Resistance Max:6.5Mohm Rohs Compliant: Yes |Würth Elektronik 7443340330

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)