Wurth Elektronik 7443251600

Power Choke Shielded Wirewound 16uH/12.7uH 20% 100KHz 5A 0.0345Ohm DCR Automotive T/R
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443251600.

Newark

Datasheet6 pages7 years ago
Datasheet4 pages15 years ago

Farnell

Inventory History

3 month trend:
-19.80%

CAD Models

Download Wurth Elektronik 7443251600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
Wurth Elektronik7447798151
WE-PDF SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 15 UH
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
Wurth Elektronik744750340150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5.6A 0.02Ohm DCR RDL T/R
TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7443251600 provided by its distributors.

Power Choke Shielded Wirewound 16uH/12.7uH 20% 100KHz 5A 0.0345Ohm DCR Automotive T/R
Inductor, Shielded, 16Uh, 6.5A, Smd; Inductance:16Μh; Rms Current (Irms):5A; Inductor Construction:Shielded; Saturation Current (Isat):6.5A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:0.0345Ohm Rohs Compliant: Yes |Würth Elektronik 7443251600
Inductance uH = 16 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 34.5 / Rated Current A = 5 / Self-Resonant Frequency MHz = 18 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = 1050 / Series = WE-HCI / Length mm = 10.5 / Width mm = 10.2 / Height mm = 4.7 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)