Bourns SRP1038A-150M

Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1038A-150M.

JRH Electronics

Datasheet5 pages4 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.13%

CAD Models

Download Bourns SRP1038A-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Iron 5A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
Wurth Elektronik744750340150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5.6A 0.02Ohm DCR RDL T/R
TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5A 26mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRP1038A-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
Fixed Inductor Nonstandard 15µH ±20% 6.25A 45mΩ 9MHz 20@100kHz
General Purpose Inductor, 15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
FIXED IND 15UH 6.25A 45 MOHM SMD / 15 µH Shielded Drum Core, Wirewound Inductor 6.25 A 45mOhm Max Nonstandard
Inductance uH = 15 / Tolerance = ±20 % / Core = Carbonyl Powder / Maximum DC Resistance mOhm = 45 / Rated Current A = 6.25 / Self-Resonant Frequency MHz = 9 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRP1038A / Length mm = 11 / Width mm = 10 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1038A-150M.
  • SRP1038A150M