What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1210-150M

Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-150M.

HQonline

Datasheet3 pages7 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.03%

CAD Models

Download Bourns SRR1210-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.76
Stock
198,412
6,984
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
5.8 A
5.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
32 mΩ
32 mΩ
Q Factor
16
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
TAIYO YUDENNS12565T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.33A 0.0285Ohm DCR T/R
TAIYO YUDENNS12555T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.18A 0.02796Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 4.4A 28.4mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRR1210-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor, Shielded, 15Uh, 5.3A, Smd; Ind |Bourns, Inc. SRR1210-150M.
INDUCTOR, SHIELDED, 15UH, 5.3A, SMD; Inductance:15µH; RMS Current (Irms):5.8A; Inductor Construction:Shielded; Saturation Current (Isat):5.3A; Product Range:SRR1210 Series; Inductor Case / Package:-; DC Resistance Max:32

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-150M.