Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1280-150M

Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-150M.

HQonline

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+87.00%

CAD Models

Download Bourns SRR1280-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.619
Stock
198,764
20,263
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
5.2 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
28.5 mΩ
28.5 mΩ
Q Factor
26
26
Test Frequency
1 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
TAIYO YUDENNS10165T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.84A 0.03Ohm DCR T/R
TAIYO YUDENNS10155T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.65A 0.03408Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
TAIYO YUDENNS12565T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.33A 0.0285Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1280-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
IND PWR SHLD 15UH 20% 100KHZ 26Q-FCTR FERRITE
Power Inductors – SMD; BOURNS; SRR1280-150M; 15 µH; 28.5 mOhm; 100 kHz; 20 %
100KHz 13MHz 5A 5.2A 26@2.52MHz 15μH 28.5mΩ ±20% SMD standard mounting,SMD mount 12.5mm*12.5mm*8mm
SRR1280 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 15muH
5.2A 15uH ±20% 5A SMD,12.5x12.5mm Power Inductors ROHS
MAGNETICS - SHIELDED POWER INDUCTOR
INDUCTOR, SHIELDED, 15UH, 5A, SMD; Inductance: 15µH; RMS Current (Irms): 5.2A; Inductor Construction: Shielded; Saturation Current (Isat): 5A; Product Range: SRR1280 Series; Inductor Case / Package: -; DC Resistance Max: 0.0285

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-150M.