Wurth Elektronik 7443251000

FIXED IND 10UH 7.2A 16.3MOHM SMD / 10 µH Shielded Wirewound Inductor 7.2 A 16.3mOhm Nonstandard
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443251000.

Farnell

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-2.50%

CAD Models

Download Wurth Elektronik 7443251000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R
Wurth Elektronik7443321000
POWER-CHOKE WE-HCC 1210 (Ferrite) | FIXED IND 10UH 9A 14.4 MOHM SMD
Wurth Elektronik7443550101
FIXED IND 10UH 8.5A 14.1MOHM SMD / 10 µH Shielded Wirewound Inductor 8.5 A 14.1mOhm Nonstandard
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.0255Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 0.0255Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7443251000 provided by its distributors.

FIXED IND 10UH 7.2A 16.3MOHM SMD / 10 µH Shielded Wirewound Inductor 7.2 A 16.3mOhm Nonstandard
Power Choke Shielded Wirewound 10uH/7.6uH 20% 100KHz 7.2A 0.0163Ohm DCR Automotive T/R
WURTH ELEKTRONIK - 7443251000 - Power Inductor (SMD), 10 μH, 7.2 A, Shielded, 8.5 A, WE-HCI Series, 10.5mm x 10.2mm x 4.7mm
Inductor, Shielded, 10Uh, 8.5A, Smd; Inductance:10Μh; Rms Current (Irms):7.2A; Inductor Construction:Shielded; Saturation Current (Isat):8.5A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:0.0163Ohm Rohs Compliant: Yes |Würth Elektronik 7443251000
Inductance uH = 10 / Tolerance = ±20 % / Core = Superflux / Maximum DC Resistance mOhm = 16.3 / Rated Current A = 7.2 / Self-Resonant Frequency MHz = 21 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = J-Lead / Package Type = SMD / Series = WE-HCI / Length mm = 10.2 / Width mm = 10.2 / Height mm = 4.7 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)