Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1250-100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 0.0255Ohm DCR T/R
$ 0.812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1250-100M.

HQonline

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+25.69%

CAD Models

Download Bourns SRP1250-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.0255Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 0.0255Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0165Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP1250-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 0.0255Ohm DCR T/R
Shielded Power Inductors | FIXED IND 10UH 9A 25.5 MOHM SMD
SRP1250 SERIES SHIELDED WIRE-WOUND SMD INDUCTOR W/ IRON CORE,10 UH +/-20% 9A IDC
Inductor, Shielded, 10Uh, 16A, Smd, Full Reel; Inductance:10Μh; Rms Current (Irms):9A; Inductor Construction:Shielded; Saturation Current (Isat):16A; Product Range:Srp1250 Series; Dc Resistance Max:0.0255Ohm; Product Length:13.9Mm Rohs Compliant: Yes |Bourns, Inc. SRP1250-100M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1250-100 M
  • SRP1250-100M.