Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU6025-151Y

Inductor Power Shielded Wirewound 150uH 30% 100KHz 30Q-Factor Ferrite 0.54A 0.77Ohm DCR T/R
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6025-151Y.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.35%

CAD Models

Download Bourns SRU6025-151Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 30% 100KHz 30Q-Factor Ferrite 0.54A 0.77Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 18Q-Factor Ferrite 0.7A 0.518Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 11.72Q-Factor Ferrite 0.42A 0.86Ohm DCR T/R
Ind Power Chip Shielded Wirewound 150uH 30% 1MHz Ferrite 145mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRU6025-151Y provided by its distributors.

Inductor Power Shielded Wirewound 150uH 30% 100KHz 30Q-Factor Ferrite 0.54A 0.77Ohm DCR T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ FERRITE CORE,150 UH +/-30% Q:30
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
CHOKE, POWER, SHIELDED, 150UH; Inductor Type:Shielded Power Choke; Inductance:150µH; Tolerance, Inductance:± 30%; Resistance:770mohm; Self Resonant Frequency:5MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:30; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.28A; External Depth:2.8mm; External Length / Height:6.2mm; Max RMS Current:0.54A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:2.52MHz; Width, External:6.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.