| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-16659-1-ND | 971 | 1 | Cut Tape | ||||||||
| Avnet | RLF7045T-4R7N2R5-D | 0 | 1K | 4d | ||||||||
| Win Source | WS-RLF7045T-4R7N2R5-D | 20 | 30 | 15h | ||||||||
| Worldway Electronics | RLF7045T-4R7N2R5-D | 20,123 | 7 | Tape & Reel | 14h | |||||||
| UnikeyIC | RLF7045T-4R7N2R5-D | 971 | 7 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for TDK RLF7045T-4R7N2R5-D.
Download TDK RLF7045T-4R7N2R5-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK RLF7045T-4R7N2R5-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK RLF7045T-4R7N2R5-D.