Wurth Elektronik 744045100

WE-LQ SMT POWER INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744045100.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
+8.80%

CAD Models

Download Wurth Elektronik 744045100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 1MHz Ferrite 1.05A 0.172Ohm DCR Automotive T/R
TAIYO YUDENNRS6010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.324Ohm DCR 2424 Automotive T/R
Ind Power Wirewound 10uH 20% 1KHz 28Q-Factor Ferrite 1.15A T/R
Ind Power Bobbin Core 10uH 20% 1KHz 28Q-Factor Ferrite 1.15A T/R
Ind 10.00 Uh 1.440 A 100.00 Mohm/ Tape & Reel (Tr) |Abracon ASPI-0504-100M-T
TAIYO YUDENCB2518T100M
Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.82A 0.325Ohm DCR 1007 T/R

Descriptions

Descriptions of Wurth Elektronik 744045100 provided by its distributors.

WE-LQ SMT POWER INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1812
Inductor, Un-Shielded, 10Uh, 1.5A, Smd; Inductance:10Μh; Rms Current (Irms):950Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1.5A; Product Range:We-Lq Series; Inductor Case/Package:-; Dc Resistance Max:300Mohm Rohs Compliant: Yes |Würth Elektronik 744045100
Inductance uH = 10 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 300 / Rated Current mA = 950 / Self-Resonant Frequency MHz = 30 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1812 / Series = WE-LQ / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)