Bourns SDE0403A-100M

Inductor Power Unshielded Wirewound 10uH 20% 1MHz Ferrite 1.05A 0.172Ohm DCR Automotive T/R
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0403A-100M.

IHS

Datasheet4 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 10uH 20% 1KHz 10Q-Factor Ferrite 1.3A 130mOhm DCR Automotive T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 4012 T/R
Ind Power Wirewound 10uH 20% 1KHz 28Q-Factor Ferrite 1.15A T/R
TAIYO YUDENCBC3225T100MR
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
TAIYO YUDENCBC3225T100M
Ind Power Chip Wirewound 10uH 20% 100KHz Ferrite 900mA 1210 T/R
TAIYO YUDENNRS6010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.324Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of Bourns SDE0403A-100M provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 20% 1MHz Ferrite 1.05A 0.172Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
1MHz 36MHz 1.4A 1.05A 10¦ÌH 172m¦¸ ¡À20% SMD,4X4.5MM , 4.5mm*4mm*3.5mm
FIXED IND 10UH 1.05A 172MOHM SMD
SMD NON-SHIELDED POWER INDUCTOR, 10UH, 20%, SDE0403A
INDUCTOR, UNSHLD, 10UH, 20%, 1.05A
SDE0403A Nonstandard 0.177Lx0.157W 4.50mmx4.00mm 10muH
1.05A 10uH ±20% 1.4A SMD,4x4.5mm Power Inductors ROHS
Inductor, 10Uh, Unshielded, 1.05A; Inductance:10Μh; Rms Current (Irms):1.05A; Inductor Construction:Unshielded; Saturation Current (Isat):1.4A; Product Range:Sde0403A Series; Dc Resistance Max:0.172Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SDE0403A-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0403A100M