Bourns PM43-100M-RC

Ind Power Bobbin Core 10uH 20% 1KHz 28Q-Factor Ferrite 1.15A T/R
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM43-100M-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-34.41%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 10uH 20% 1KHz 10Q-Factor Ferrite 1.3A 130mOhm DCR Automotive T/R
Ind Power Wirewound 10uH 20% 1KHz 28Q-Factor Ferrite 1.15A T/R
Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 100mOhm DCR
Ind 10.00 Uh 1.440 A 100.00 Mohm/ Tape & Reel (Tr) |Abracon ASPI-0504-100M-T
TAIYO YUDENCBC3225T100MR
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
TAIYO YUDENCBC3225T100M
Ind Power Chip Wirewound 10uH 20% 100KHz Ferrite 900mA 1210 T/R

Descriptions

Descriptions of Bourns PM43-100M-RC provided by its distributors.

Ind Power Bobbin Core 10uH 20% 1KHz 28Q-Factor Ferrite 1.15A T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1813
INDUCTOR, UN-SHIELDED, 10UH, 1.7A, SMD;; INDUCTOR, UN-SHIELDED, 10UH, 1.7A, SMD; Inductance: 10µH; RMS Current (Irms): 1.15A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.7A; Product Range: PM43 Series; DC
Inductor, Un-Shielded, 10Uh, 1.7A, Smd, Full Reel; Rango De Producto:Serie Pm43; Inductancia:10Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.18Ohm; Corriente Rms (Irms):1.15A |Bourns Jw Miller PM43-100M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM43-100M-RC.