Wurth Elektronik 744043101

Power Choke Shielded Wirewound 100uH 30% 100KHz Ferrite 0.51A 0.6Ohm DCR T/R
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744043101.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages5 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.16%

CAD Models

Download Wurth Elektronik 744043101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 0.351
$ 0.351
Stock
61,225
419,079
419,079
Authorized Distributors
6
6
6
Inductance
100 µH
100 µH
100 µH
Tolerance
30 %
30 %
30 %
Current Rating
510 mA
510 mA
510 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
550 mΩ
600 mΩ
600 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.5Q-Factor Ferrite 0.58A 0.5Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.78Q-Factor Ferrite 0.51A 0.6Ohm DCR T/R
Wurth Elektronik744062101
General Purpose Inductor, 100uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 2727
Inductor Power Shielded Wirewound 100uH 30% 100KHz 6.7Q-Factor Ferrite 0.65A 0.358Ohm DCR T/R
Wurth Elektronik744053101
Power Choke Shielded Wirewound 100uH 30% 100KHz Ferrite 0.45A 0.48Ohm DCR T/R
Wurth Elektronik744042101
WE-TPC SMT Shielded Tiny Power Inductor

Descriptions

Descriptions of Wurth Elektronik 744043101 provided by its distributors.

Power Choke Shielded Wirewound 100uH 30% 100KHz Ferrite 0.51A 0.6Ohm DCR T/R
SMT SHIELDED TINY POWER INDUCTOR General Purpose Inductor, 100uH, 30%, 1 Element, Manganese-zinc Ferrite-Core, SMD, 1919
Inductor, Shielded, 100Uh, 290Ma, Smd; Inductance:100Μh; Rms Current (Irms):510Ma; Inductor Construction:Shielded; Saturation Current (Isat):290Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:600Mohm Rohs Compliant: Yes |Würth Elektronik 744043101
Inductance uH = 100 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 600 / Rated Current mA = 510 / Self-Resonant Frequency MHz = 11 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Series = WE-TPC / Length mm = 4.8 / Width mm = 4.8 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)