Bourns SRR4028-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.78Q-Factor Ferrite 0.51A 0.6Ohm DCR T/R
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-101Y.

JRH Electronics

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.03%

CAD Models

Download Bourns SRR4028-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.82
Stock
365,863
123,051
Authorized Distributors
6
4
Inductance
100 µH
100 µH
Tolerance
30 %
30 %
Current Rating
510 mA
510 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
550 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.5Q-Factor Ferrite 0.58A 0.5Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 6.7Q-Factor Ferrite 0.65A 0.358Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 8Q-Factor Ferrite 0.45A 0.48Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR4028-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.78Q-Factor Ferrite 0.51A 0.6Ohm DCR T/R
FIXED IND 100UH 510MA 600 MOHM / SRR4028 Series - Shielded SMD Power Inductors
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
IND PWR SHLD 100UH 30% 100KHZ 8.78 FERRITE
100KHz 9MHz 300mA 510mA 8.78@796kHz 100μH 600mΩ ±30% 1919 SMD mount 4.8mm*4.8mm*3mm
SMD Power Inductor, 100uH, 510mA, 9MHz, 600mOhm
FIXED IND 100UH 510MA 600MOHM SM
SRR4028 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 100muH
510mA 100uH ±30% 300mA SMD,4.8x4.8mm Power Inductors ROHS
MAGNETICS - SHIELDED POWER INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-101Y.