Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR6028-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.5Q-Factor Ferrite 0.58A 0.5Ohm DCR T/R

$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6028-101Y.

IHS

Datasheet3 pages7 years ago

element14 APAC

Inventory History

3 month trend:
+785%

CAD Models

Download Bourns SRR6028-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.621
Stock
171,643
15,131
Authorized Distributors
6
5
Inductance
100 µH
100 µH
Tolerance
30 %
30 %
Current Rating
580 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
8.5
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 6.7Q-Factor Ferrite 0.65A 0.358Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 700mA 500mOhm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 700mA 500mOhm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR6028-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.5Q-Factor Ferrite 0.58A 0.5Ohm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
IND PWR SHLD 100UH 30% 100KHZ 8.5 FERRITE
Power inductor SMD shielded 100uH 0.58A
FIXED IND 100UH 580MA 500MOHM SM
SRR6028 Nonstandard 0.268Lx0.268W 6.80mmx6.80mm 100muH
100kHz 14MHz 550mA 580mA 8.5Ω@796kHz 100μH 500mΩ ±30% SMD, 6.8mm × 6.8mm Standard Mount, SMD 6.8mm × 6.8mm × 3mm
INDUCTOR, SHIELDED, POWER, 100UH; Inductance: 100µH; RMS Current (Irms): 580mA; Inductor Construction: Shielded; Saturation Current (Isat): 550mA; Product Range: -; Power Inductor Case: 6.8mm x 6.8mm x 2.8mm; DC Resistance Max

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6028-101Y.