Wurth Elektronik 74404054220

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 1.5A 0.129Ohm DCR 2020 Automotive T/R
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404054220.

Wurth Elektronik

Datasheet6 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
+43.07%

CAD Models

Download Wurth Elektronik 74404054220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 0.208
Stock
96,105
41,428
Authorized Distributors
5
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
1.5 A
1.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
129 mΩ
132 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.1365Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T220MMGK
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 0.1391Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.125Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 98.4mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR 2929 T/R
TAIYO YUDENNRS8030T220MJGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 3131 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74404054220 provided by its distributors.

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 1.5A 0.129Ohm DCR 2020 Automotive T/R
Inductor, Semi-Shielded, 22Uh, 20%, 1.5A; Inductance:22Μh; Rms Current (Irms):1.5A; Inductor Construction:Semishielded; Saturation Current (Isat):1.7A; Product Range:We-Lqs Series; Inductor Case/Package:-; Product Length:5Mm Rohs Compliant: Yes |Würth Elektronik 74404054220
Inductance uH = 22 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 129 / Rated Current A = 1.5 / Self-Resonant Frequency MHz = 17 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Series = WE-LQS / Length mm = 5 / Width mm = 6 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)