TDK SLF6045T-220M1R1-3PF

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 98.4mOhm DCR 2424 Blister T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF6045T-220M1R1-3PF.

TDK

Datasheet4 pages6 years ago

Farnell

Newark

iiiC

element14

Inventory History

3 month trend:
-11.46%

CAD Models

Download TDK SLF6045T-220M1R1-3PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-09-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 2.2A 0.1Ohm DCR T/R
TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.8A 74.4mOhm DCR
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 117.6mOhm DCR 2424
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.5A 75mOhm DCR Embossed Carrier T/R
TAIYO YUDENNRS8040T220MJGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 Automotive T/R

Descriptions

Descriptions of TDK SLF6045T-220M1R1-3PF provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 98.4mOhm DCR 2424 Blister T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
POWER LINE IND, 22UH,1.1A,20%; Product Range:TDK - SLF6045 Series; Inductance:22
INDUCTOR, 22UH, 1.8A, 20%, WIREWOUND; Inductance: 22µH; RMS Current (Irms): 1.8A; Inductor Construction: Wirewound; Saturation Current (Isat): 1.1A; Product Range: S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos