Murata B1047AS-220M=P3

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR 2929 T/R
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata B1047AS-220M=P3.

Official Datasheet10 years ago

Inventory History

3 month trend:
-20.45%

CAD Models

Download Murata B1047AS-220M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2027-03-31
LTD Date2028-03-31
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 2.2A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.1365Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 117.6mOhm DCR 2424
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.132Ohm DCR 2424 T/R
TAIYO YUDENNRS8040T220MJGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 Automotive T/R
TAIYO YUDENNRS8030T220MJGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 3131 Automotive T/R

Descriptions

Descriptions of Murata B1047AS-220M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR 2929 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 7373/2929
FIXED IND 22UH 1.8A 120 MOHM SMD
100KHz 2A 1.8A 22¦ÌH 120m¦¸ ¡À20% 2929 , 7.6mm*7.6mm*5mm
Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 22muH ±20%
Inductor, 22Uh, 1.8A, 20%, Wirewound; Inductance:22Μh; Rms Current (Irms):1.8A; Inductor Construction:Wirewound; Saturation Current (Isat):2A; Product Range:Ds75Lc Series; Power Inductor Case:7.3Mm X 7.3Mm X 5Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. B1047AS-220M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B1047AS-220M-P3
  • B1047AS-220MP3
  • B1047AS-220MP3.
  • B1047AS220MP3