Wurth Elektronik 74404042101

WE-LQS SMT Semi-Shielded Power Inductor
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404042101.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
-36.47%

CAD Models

Download Wurth Elektronik 74404042101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 1.15Ohm DCR 1515 T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 5022
Wurth Elektronik74404041101
FIXED IND 100UH 430MA 1.697 OHM
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Shielded Wirewound 100uH 20% 1KHz 28Q-Factor Ferrite 0.45A 0.54Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 450mA 540mOhm DCR Blister T/R

Descriptions

Descriptions of Wurth Elektronik 74404042101 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
Inductor, 100Uh, 0.42A, 20%, Semi-Shld; Inductance:100Μh; Rms Current (Irms):420Ma; Inductor Construction:Semishielded; Saturation Current (Isat):560Ma; Product Range:We-Lqs Series; Power Inductor Case:4Mm X 4Mm X 1.8Mm; Dc Rohs Compliant: Yes |Würth Elektronik 74404042101
Inductance uH = 10 / Tolerance = ±20 % / Maximum DC Resistance Ohm = 1.43 / Rated Current mA = 420 / Self-Resonant Frequency MHz = 8 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 4018 / Series = WE-LQS / Length mm = 4 / Width mm = 3.7 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)