Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SLF7032T-101MR45-2PF

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 450mA 540mOhm DCR Blister T/R
$ 0.487
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7032T-101MR45-2PF.

TDK

Datasheet5 pages6 years ago

IHS

Farnell

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-34.00%

CAD Models

Download TDK SLF7032T-101MR45-2PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 28Q-Factor Ferrite 0.45A 0.54Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 470mA 600mOhm DCR 2424 Blister T/R
Wurth Elektronik74404052101
100KHz 8.7MHz 600mA 550mA 100μH 1.09Ω ±20% 2020 standard mounting,SMD mount 5mm*5mm*2mm
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 5022
Inductor Power Shielded Wirewound 100uH 20% 10KHz 0.54A 0.535Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SLF7032T-101MR45-2PF provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 450mA 540mOhm DCR Blister T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
SLF Series 7 x 7 mm 100 uH ±20 % Tol. 0.45 A Shielded SMT Power Inductor
Power Inductors – SMD; TDK; SLF7032T-101MR45-2PF; 100 µH; 540 mOhm; 100 kHz; 20 %
FIXED IND 100UH 450MA 540 MOHM
100KHz 450mA 100μH 540mΩ ±20% standard mounting,SMD mount 7mm*7mm*3.4mm
FIXED IND 100UH 450MA 540MOHM SM
SMD / SMT Inductors (Coils), L=100μH, L x W x T :
INDUCTOR SHIELDED PWR 100UH 20% 7032 SMD
SLF Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 100muH
WIRE WOUND INDUCTOR FOR POWER LINE
450mA 100uH 卤20% SMD,7x7mm Power Inductors ROHS
7Mm X 7Mm X 3.2Mm, -40 To +105 Degc, 0.45A, 100 H, 540M/Tape And Reel Rohs Compliant: Yes |Tdk SLF7032T-101MR45-2PF
TDK SLF7032T-101MR45-2PF 巻線チップインダクタ
INDUCTOR, POWER LINE, 100UH, 0.45A; Inductance: 100µH; RMS Current (Irms): 450mA; Inductor Construction: Wirewound; Saturation Current (Isat): -; Product Range: -; DC Resistance Max: 0.45ohm; Inductance Tolerance: ± 20%; SVHC: N

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7032T-101MR45-2-PF
  • SLF7032T101MR45-2PF