Wurth Elektronik 74404041101

Fixed Ind 100UH 430MA 1.697 Ohm
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404041101.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Wurth Elektronik 74404041101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 5022
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Shielded Wirewound 100uH 20% 1KHz 28Q-Factor Ferrite 0.45A 0.54Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 450mA 540mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 1.15Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R

Descriptions

Descriptions of Wurth Elektronik 74404041101 provided by its distributors.

FIXED IND 100UH 430MA 1.697 OHM
WE-LQS SMT Semi-Shielded Power Inductor
INDUCTORS, FIXED, WE-LQS SMD 4012 100UH 0.43A 1697MOHM
100KHz 10MHz 350mA 430mA 100¦ÌH 1.697¦¸ ¡À20% 1515 , 4mm*4mm*1.2mm
WE-LQS Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 100muH
Wurth Elektronik 74404041101 表面実装インダクタ
RS APAC
Inductor, 100Uh, 0.43A, 20%, Semi-Shld; Inductance:100Μh; Rms Current (Irms):430Ma; Inductor Construction:Semishielded; Saturation Current (Isat):350Ma; Product Range:We-Lqs Series; Power Inductor Case:4Mm X 4Mm X 1.2Mm; Dc Rohs Compliant: Yes |Würth Elektronik 74404041101

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)