Bourns SRR7032-101M

Inductor Power Shielded Wirewound 100uH 20% 1KHz 28Q-Factor Ferrite 0.45A 0.54Ohm DCR T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7032-101M.

Farnell

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-77.65%

CAD Models

Download Bourns SRR7032-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 470mA 600mOhm DCR 2424 Blister T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 5022
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 450mA 540mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 10KHz 0.54A 0.535Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R
TAIYO YUDENNRS6012T101MMGJ
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.32A 2.004Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRR7032-101M provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 1KHz 28Q-Factor Ferrite 0.45A 0.54Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
SRR7032 WIREWOUND SMDINDUCTOR W/FERRITECORE,100UH +/-20%WIREWOUND 500MA IDC Q:28
IND PWR SHLD 100UH 20% 100KHZ 28 FERRITE
FIXED IND 100UH 450MA 540MOHM SM
100KHz 12MHz 500mA 450mA 28@796kHz 100μH 540mΩ ±20% 7032 standard mounting,SMD mount 7mm*7mm*3.4mm
SRR7032 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 100muH
450mA 100uH ±20% 500mA SMD,7x7mm Power Inductors ROHS
INDUCTOR, 100UH, 20%, 0.45A, SMD;
SMD PWR IND, 100UH, 0.45A, SHIELDED;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7032-101M.