Wurth Elektronik 74404042010

FIXED IND 1UH 3.2A 27 MOHM SMD / 1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 27mOhm Nonstandard
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404042010.

Farnell

Datasheet6 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
+56.55%

CAD Models

Download Wurth Elektronik 74404042010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3.7A 0.023Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 3.6A 0.025Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T1R0NMGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.3A 32mOhm DCR 1211 T/R
TAIYO YUDENNRS5030T1R0NMGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 0.0195Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.7A 0.029Ohm DCR 1211 T/R

Descriptions

Descriptions of Wurth Elektronik 74404042010 provided by its distributors.

FIXED IND 1UH 3.2A 27 MOHM SMD / 1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 27mOhm Nonstandard
FIXED IND 1UH 3.2A 27 MOHM SMD
WE-LQS SMT Semi-Shielded Power Inductor
100KHz 112MHz 4.8A 3.2A 1¦ÌH 27m¦¸ ¡À30% 1515 , 4mm*4mm*1.8mm
WE-LQS Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 1muH
Wurth Elektronik 74404042010 线绕表面安装电感器
RS APAC
Inductor, Semi-Shielded, 1Uh, 30%, 3.2A; Inductance:1Μh; Rms Current (Irms):3.2A; Inductor Construction:Semishielded; Saturation Current (Isat):4.8A; Product Range:We-Lqs Series; Inductor Case/Package:-; Dc Resistance Max:27Mohm Rohs Compliant: Yes |Würth Elektronik 74404042010

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)